PD-L515R-B vs 1-208979-5 feature comparison

PD-L515R-B Power Dynamics Inc

Buy Now Datasheet

1-208979-5 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POWER DYNAMICS INC TYCO ELECTRONICS AMP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature UL
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE POLYAMIDE
MIL Conformance NO NO
Mains Connector Rating 15A, 125VAC 15A, 125VAC
Option GENERAL PURPOSE GENERAL PURPOSE
Total Number of Contacts 3 3
Base Number Matches 1 1
Mounting Type PANEL

Compare PD-L515R-B with alternatives

Compare 1-208979-5 with alternatives