PCY2130F30473 vs PHE840EB5470MB04L2 feature comparison

PCY2130F30473 PILKOR Electronics Co Ltd

Buy Now Datasheet

PHE840EB5470MB04L2 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer PILKOR ELECTRONICS CO LTD KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.80
Additional Feature STANDARD: IEC60384-14, SAFETY CLASS X2 SAFETY CLASS X2
Capacitance 0.047 µF 0.047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TRAY
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 300 V 300 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare PCY2130F30473 with alternatives

Compare PHE840EB5470MB04L2 with alternatives