PCY2130D35103 vs MKY22W21004B00KISD feature comparison

PCY2130D35103 World Products Inc

Buy Now Datasheet

MKY22W21004B00KISD Wima

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WORLD PRODUCTS INC WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.01 µF 0.01 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR, 14 INCH
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 300 V 300 V
Reference Standard IEC60384-14
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare PCY2130D35103 with alternatives

Compare MKY22W21004B00KISD with alternatives