PCY2130D30332
vs
MKP-Y2PCM103300/20/300VACREEL18.5/360
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WORLD PRODUCTS INC
WIMA GMBH & CO KG
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.0033 µF
0.0033 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
BULK
TR, 14 INCH
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
300 V
300 V
Reference Standard
IEC60384-14
Surface Mount
NO
NO
Terminal Finish
TIN
Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Compare PCY2130D30332 with alternatives
Compare MKP-Y2PCM103300/20/300VACREEL18.5/360 with alternatives