PCX8548EVGHAQG vs MPC8548CPXAQJB feature comparison

PCX8548EVGHAQG Teledyne e2v

Buy Now Datasheet

MPC8548CPXAQJB Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer E2V TECHNOLOGIES PLC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description BGA, BGA,
Pin Count 783 783
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 64
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 133 MHz
External Data Bus Width 64
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B783 S-PBGA-B783
JESD-609 Code e0 e0
Length 29 mm 29 mm
Low Power Mode YES
Number of Terminals 783 783
Operating Temperature-Max 110 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.38 mm 3.38 mm
Speed 1000 MHz
Supply Voltage-Max 1.155 V 1.155 V
Supply Voltage-Min 1.045 V 1.045 V
Supply Voltage-Nom 1.1 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD SILVER TIN LEAD SILVER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 29 mm 29 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR SoC
Base Number Matches 1 1
Rohs Code No
Package Equivalence Code BGA783,28X28,40

Compare PCX8548EVGHAQG with alternatives

Compare MPC8548CPXAQJB with alternatives