PCX7457MGH1100NC vs PC7457VG1100NC feature comparison

PCX7457MGH1100NC Teledyne e2v

Buy Now Datasheet

PC7457VG1100NC Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer TELEDYNE E2V (UK) LTD ATMEL CORP
Part Package Code BGA BGA
Package Description BGA, BGA,
Pin Count 483 483
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Category CO2 Kg 12.2 12.2
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2015-12-17
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
Additional Feature ALSO OPERATES AT 1.3V SUPPLY ALSO OPERATES AT 1.3V SUPPLY
Address Bus Width 36 36
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 167 MHz 167 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CBGA-B483 S-CBGA-B483
Length 29 mm 29 mm
Low Power Mode YES YES
Number of Terminals 483 483
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.2 mm 3.2 mm
Speed 1100 MHz 1100 MHz
Supply Voltage-Max 1.15 V 1.15 V
Supply Voltage-Min 1.05 V 1.05 V
Supply Voltage-Nom 1.1 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 29 mm 29 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 2

Compare PCX7457MGH1100NC with alternatives

Compare PC7457VG1100NC with alternatives