PCX7457MG1100NC
vs
PCX7457MGH1100NC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ATMEL CORP
TELEDYNE E2V (UK) LTD
Part Package Code
BGA
BGA
Package Description
BGA,
BGA,
Pin Count
483
483
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO OPERATES AT 1.3V SUPPLY
ALSO OPERATES AT 1.3V SUPPLY
Address Bus Width
36
36
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
167 MHz
167 MHz
External Data Bus Width
64
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-CBGA-B483
S-CBGA-B483
Length
29 mm
29 mm
Low Power Mode
YES
YES
Number of Terminals
483
483
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
BGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.2 mm
3.2 mm
Speed
1100 MHz
1100 MHz
Supply Voltage-Max
1.15 V
1.15 V
Supply Voltage-Min
1.05 V
1.05 V
Supply Voltage-Nom
1.1 V
1.1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
29 mm
29 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
2
2
Compare PCX7457MG1100NC with alternatives
Compare PCX7457MGH1100NC with alternatives