PCX7410VGHU450LE
vs
MPC7410VS450LE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ATMEL CORP
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
LGA
Package Description
BGA,
25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, LGA-360
Pin Count
360
360
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A991.A.2
3A991
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
133 MHz
133 MHz
External Data Bus Width
64
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-CBGA-B360
S-CBGA-B360
Length
25 mm
25 mm
Low Power Mode
YES
YES
Number of Terminals
360
360
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
HBGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY, HEAT SINK/SLUG
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.2 mm
2.2 mm
Speed
450 MHz
450 MHz
Supply Voltage-Max
1.9 V
1.9 V
Supply Voltage-Min
1.7 V
1.7 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
25 mm
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
2
1
Rohs Code
Yes
Moisture Sensitivity Level
1
Package Equivalence Code
LGA360,19X19,50
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare PCX7410VGHU450LE with alternatives
Compare MPC7410VS450LE with alternatives