PCX2339D64683 vs PCX2339F64683 feature comparison

PCX2339D64683 PILKOR Electronics Co Ltd

Buy Now Datasheet

PCX2339F64683 World Products Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer PILKOR ELECTRONICS CO LTD WORLD PRODUCTS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature SAFETY CLASS X2
Capacitance 0.068 µF 0.068 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 305 V 305 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 2 2
JESD-609 Code e3
Reference Standard IEC60384-14
Terminal Finish TIN

Compare PCX2339D64683 with alternatives

Compare PCX2339F64683 with alternatives