PCX2339D60333 vs PCX2339F60333 feature comparison

PCX2339D60333 PILKOR Electronics Co Ltd

Buy Now Datasheet

PCX2339F60333 World Products Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer PILKOR ELECTRONICS CO LTD WORLD PRODUCTS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature SAFETY CLASS X2
Capacitance 0.033 µF 0.033 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 305 V 305 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 2 2
JESD-609 Code e3
Reference Standard IEC60384-14
Terminal Finish TIN

Compare PCX2339D60333 with alternatives

Compare PCX2339F60333 with alternatives