PCW5A-01343-24N3
vs
PCW5A-01343-24N3
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
L-COM INC
|
INFINITE ELECTRONICS INTERNATIONAL INC
|
Reach Compliance Code |
unknown
|
unknown
|
Body Height |
38 mm
|
|
Body Length or Diameter |
5.5 mm
|
|
Fiber Optic Device Type |
WAVELENGTH DIVISION MUX/DEMUX
|
|
Fiber Type |
SMF
|
|
Insertion Loss-Max |
1 dB
|
|
Isolation-Min |
30 dB
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Operating Wavelength-Max |
1620 nm
|
|
Operating Wavelength-Min |
1260 nm
|
|
Operating Wavelength-Nom |
1440 nm
|
|
Return Loss-Min |
45 dB
|
|
Base Number Matches |
1
|
1
|
|
|
|