PCT6.8/10ALKPB vs T491S685K010ZH feature comparison

PCT6.8/10ALKPB Nemco Electronics Corporation

Buy Now Datasheet

T491S685K010ZH KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEMCO ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1206 , 1206
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 4000 mΩ 15000 mΩ
Height 1.2 mm 1.2 mm
JESD-609 Code e0 e0
Length 3.2 mm 3.2 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, EMBOSSED/PUNCHED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Series PCT(10 VOLT) T491
Size Code 1206 1206
Terminal Finish Tin/Lead (Sn90Pb10) Tin/Lead (Sn/Pb)
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code No
HTS Code 8532.21.00.50
Leakage Current 0.0007 mA
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Reference Standard AEC-Q200
Ripple Current 57 mA
Surface Mount YES
Tan Delta 0.1
Terminal Shape J BEND

Compare PCT6.8/10ALKPB with alternatives

Compare T491S685K010ZH with alternatives