PCT33/6BK
vs
T493B336K006CC61207280
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
SUNTSU ELECTRONICS INC
|
KEMET ELECTRONICS CORP
|
Package Description |
CHIP, ROHS COMPLIANT
|
, 1411
|
Reach Compliance Code |
compliant
|
not_compliant
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.21.00.50
|
Capacitance |
|
33 µF
|
Capacitor Type |
|
TANTALUM CAPACITOR
|
Dielectric Material |
|
TANTALUM (DRY/SOLID)
|
ESR |
|
600 mΩ
|
Height |
|
1.9 mm
|
JESD-609 Code |
|
e0
|
Leakage Current |
|
0.0021 mA
|
Length |
|
3.5 mm
|
Mounting Feature |
|
SURFACE MOUNT
|
Negative Tolerance |
|
10%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Style |
|
SMT
|
Packing Method |
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
10%
|
Rated (DC) Voltage (URdc) |
|
6.3 V
|
Ripple Current |
|
141.6 mA
|
Size Code |
|
1411
|
Surface Mount |
|
YES
|
Tan Delta |
|
0.06
|
Terminal Finish |
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape |
|
J BEND
|
Width |
|
2.8 mm
|
|
|
|
Compare PCT33/6BK with alternatives
Compare T493B336K006CC61207280 with alternatives