PCT33/25DLMLF
vs
TPSY336M025S0200V
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NEMCO ELECTRONICS CORP
|
AVX CORP
|
Package Description |
, 2917
|
, 2917
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
33 µF
|
33 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
500 mΩ
|
200 mΩ
|
Height |
2 mm
|
2 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
7.3 mm
|
7.3 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 7 Inch
|
TR, PLASTIC, 13 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Series |
PCT(25 VOLT)
|
|
Size Code |
2917
|
2917
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width |
4.3 mm
|
4.3 mm
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8532.21.00.50
|
Additional Feature |
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Leakage Current |
|
0.0083 mA
|
Mounting Feature |
|
SURFACE MOUNT
|
Ripple Current |
|
316 mA
|
Surface Mount |
|
YES
|
Tan Delta |
|
0.06
|
Terminal Shape |
|
J BEND
|
|
|
|
Compare PCT33/25DLMLF with alternatives
Compare TPSY336M025S0200V with alternatives