PCT230CWR6 vs PCT220CWR6-OS feature comparison

PCT230CWR6 LEDtronics Inc

Buy Now Datasheet

PCT220CWR6-OS LEDtronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer LEDTRONICS INC LEDTRONICS INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color ULTRA RED ULTRA RED
Configuration SINGLE SINGLE
JESD-609 Code e0
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 160 mcd 160 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK BULK
Peak Wavelength 660 nm 660 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Base Number Matches 1 1

Compare PCT230CWR6 with alternatives

Compare PCT220CWR6-OS with alternatives