PCT22/20BK
vs
TBJB226K020CKDC0923
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
SUNTSU ELECTRONICS INC
|
AVX CORP
|
Package Description |
CHIP, ROHS COMPLIANT
|
, 1411
|
Reach Compliance Code |
compliant
|
compliant
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.21.00.50
|
Capacitance |
|
22 µF
|
Capacitor Type |
|
TANTALUM CAPACITOR
|
Dielectric Material |
|
TANTALUM (DRY/SOLID)
|
ESR |
|
600 mΩ
|
Height |
|
1.9 mm
|
JESD-609 Code |
|
e4
|
Length |
|
3.5 mm
|
Mounting Feature |
|
SURFACE MOUNT
|
Negative Tolerance |
|
10%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
SMT
|
Packing Method |
|
Bulk
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
10%
|
Rated (DC) Voltage (URdc) |
|
20 V
|
Reference Standard |
|
MIL-PRF-55365/8
|
Size Code |
|
1411
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Gold (Au)
|
Terminal Shape |
|
J BEND
|
Width |
|
2.8 mm
|
|
|
|
Compare PCT22/20BK with alternatives
Compare TBJB226K020CKDC0923 with alternatives