PCT200TLY5
vs
550-2307-002F
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LEDTRONICS INC
|
DIALIGHT CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
LIME YELLOW
|
YELLOW
|
Color@Wavelength |
Yellow
|
Yellow
|
Configuration |
SINGLE
|
SEPARATE, 2 ELEMENTS
|
Lens Type |
DIFFUSED
|
|
Luminous Intensity-Nom |
45 mcd
|
6.3 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
2
|
Number of Terminals |
2
|
4
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED ARRAY
|
Overall Height |
6.23 mm
|
6 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
570 nm
|
585 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Base Number Matches |
12
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Forward Current-Max |
|
0.02 A
|
Forward Voltage-Max |
|
3 V
|
JESD-609 Code |
|
e1
|
Luminous Intensity-Min |
|
0.0022 cd
|
Number of LEDs in Array |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Viewing Angle |
|
50 deg
|
|
|
|
Compare PCT200TLY5 with alternatives
Compare 550-2307-002F with alternatives