PCT2-102-03-F-D-04-RA vs VPNH8W8M300D1/AA feature comparison

PCT2-102-03-F-D-04-RA Samtec Inc

Buy Now Datasheet

VPNH8W8M300D1/AA Amphenol Positronic

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC POSITRONIC INDUSTRIES INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
Additional Feature POWER CONTACTS ORDER SEPERATELY
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL GOLD (50) OVER NICKEL
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Category CO2 Kg 3.89
EU RoHS Version RoHS 2 (2015/863/EU)
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Qualifications UL
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4
UL Flammability Code 94V-0

Compare PCT2-102-03-F-D-04-RA with alternatives

Compare VPNH8W8M300D1/AA with alternatives