PCT100/10BM vs T495B107M010ANE350 feature comparison

PCT100/10BM Nemco Electronics Corporation

Buy Now Datasheet

T495B107M010ANE350 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NEMCO ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description CHIP, ROHS COMPLIANT , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1400 mΩ 350 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e3 e3
Leakage Current 0.01 mA 0.01 mA
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, Embossed Plastic, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.08 0.12
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 3 2
Additional Feature RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
Ripple Current 78.8 mA

Compare PCT100/10BM with alternatives

Compare T495B107M010ANE350 with alternatives