PCSB600-6S-2 vs PCSB600-6-2 feature comparison

PCSB600-6S-2 Panduit Corp

Buy Now Datasheet

PCSB600-6-2 Panduit Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PANDUIT CORP PANDUIT CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method SCREW SCREW
Mounting Type CABLE CABLE
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 6 6
Rated Voltage 600 V 600 V
Safety Approval CSA; UL CSA; UL
Terminal and Terminal Block Type MODULAR TERMINAL BLOCK MODULAR TERMINAL BLOCK
Wire Cross Section 387.1 mm2 387.1 mm2
Wire Gauge 4 AWG 4 AWG
Base Number Matches 1 1

Compare PCSB600-6S-2 with alternatives

Compare PCSB600-6-2 with alternatives