PCSB4-6-6Y vs PCSB600-6-2 feature comparison

PCSB4-6-6Y Panduit Corp

Buy Now Datasheet

PCSB600-6-2 Panduit Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANDUIT CORP PANDUIT CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Factory Lead Time 8 Weeks
Fastening Method SCREW SCREW
Mounting Type CABLE CABLE
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 6 6
Rated Voltage 600 V 600 V
Safety Approval UL CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK MODULAR TERMINAL BLOCK
Wire Gauge 4 AWG 4 AWG
Base Number Matches 1 1
Wire Cross Section 387.1 mm2

Compare PCSB4-6-6Y with alternatives

Compare PCSB600-6-2 with alternatives