PCS2-111-01-F-D-02
vs
HPFC-121-01-TM-D-03-K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Additional Feature
POWER CONTACTS ORDER SEPERATELY
Body Breadth
0.157 inch
Body Depth
0.25 inch
Body/Shell Style
SOCKET
SOCKET
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S22P2
Contact Finish Mating
GOLD FLASH OVER NICKEL
MATTE TIN
Contact Gender
FEMALE
FEMALE
Contact Material
BERYLLIUM COPPER
POWER-BERYLLIUM COPPER; SIGNAL-PHOSPHOR BRONZE
Contact Style
HYBRID
HYBRID
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
FLASH inch
Terminal Length
0.09 inch
0.123 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
24
24
Base Number Matches
1
1
Contact Finish Termination
MATTE TIN
Contact Resistance
10 mΩ
Insertion Force-Max
1.39 N
JESD-609 Code
e3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Withdrawl Force-Min
.834 N
Compare PCS2-111-01-F-D-02 with alternatives
Compare HPFC-121-01-TM-D-03-K with alternatives