PCR1206FZ124KF vs MC1206W-1243-FB feature comparison

PCR1206FZ124KF TT Electronics Welwyn Components

Buy Now Datasheet

MC1206W-1243-FB RCD Components Inc

Buy Now Datasheet
Yes
Yes Yes
Obsolete Obsolete
WELWYN COMPONENTS LTD RCD COMPONENTS INC
, 1206 CHIP, LEAD FREE
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
TR BULK
0.25 W 0.25 W
70 °C 70 °C
124000 Ω 124000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
2 1
PRECISION
MC

Compare PCR1206FZ124KF with alternatives

Compare MC1206W-1243-FB with alternatives