PCR0805F-2K1DIPB vs CR0805F-2K1DICECC40401-008 feature comparison

PCR0805F-2K1DIPB TT Electronics Resistors

Buy Now Datasheet

CR0805F-2K1DICECC40401-008 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99
Construction Chip Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.1 W 0.125 W
Resistance 2100 Ω 2100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 100 V 100 V
Base Number Matches 1 2
Package Description CHIP
JESD-609 Code e3
Rated Temperature 70 °C
Reference Standard CECC40401-008
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare PCR0805F-2K1DIPB with alternatives

Compare CR0805F-2K1DICECC40401-008 with alternatives