PCN21A-110PA-2PF
vs
HM12MV001
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
DELPHI CONNECTION SYSTEMS
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: IEC 61076-4
|
COMPACT PCI, STANDARDS: IEC 917; IEC 61076-4-101, EMI SHIELDED, HIGH DENSITY, 44 GROUND SHIELD CONTACTS IN 2 ROWS ALSO AVAILABLE
|
Board Mounting Option |
PEG
|
|
Body Breadth |
0.606 inch
|
0.606 inch
|
Body Depth |
0.53 inch
|
0.53 inch
|
Body Length |
1.982 inch
|
1.728 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
|
Contact Finish Termination |
GOLD OVER NICKEL
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
30 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
750VAC V
|
750VAC V
|
Durability |
500 Cycles
|
250 Cycles
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
YES
|
YES
|
Insulation Resistance |
10000000000 Ω
|
10000000000 Ω
|
Insulator Color |
GRAY
|
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
GLASS FILLED POLYESTER
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.079 inch
|
0.079 inch
|
Mating Contact Row Spacing |
0.079 inch
|
0.079 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
5
|
7
|
Number of Rows Loaded |
5
|
5
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.0066 mm
|
2.0066 mm
|
Plating Thickness |
31u inch
|
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
1.5 A
|
1.5 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.146 inch
|
0.146 inch
|
Terminal Pitch |
2 mm
|
2 mm
|
Termination Type |
PRESS FIT
|
PRESS FIT
|
Total Number of Contacts |
110
|
110
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Insertion Force-Max |
|
.7228 N
|
Withdrawl Force-Min |
|
.139 N
|
|
|
|
Compare PCN21A-110PA-2PF with alternatives
Compare HM12MV001 with alternatives