PCN21A-110PA-2PF vs HM11MS32B feature comparison

PCN21A-110PA-2PF Hirose Electric Co Ltd

Buy Now Datasheet

HM11MS32B Delphi Automotive LLP

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HIROSE ELECTRIC CO LTD DELPHI CONNECTION SYSTEMS
Reach Compliance Code unknown unknown
Additional Feature STANDARD: IEC 61076-4 STANDARDS: IEC 917; IEC 61076-4-101, EMI SHIELDED, HIGH DENSITY, POLARIZATION AVAILABLE, 44 GROUND SHIELD CONTACTS IN 2 ROWS ALSO AVAILABLE
Board Mounting Option PEG LOCATING POSTS
Body Breadth 0.606 inch 0.606 inch
Body Depth 0.53 inch 0.53 inch
Body Length 1.982 inch 1.965 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 750VAC V 750VAC V
Durability 500 Cycles 250 Cycles
Filter Feature NO NO
IEC Conformance YES YES
Insulation Resistance 10000000000 Ω 10000000000 Ω
Insulator Color GRAY
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 5 7
Number of Rows Loaded 5 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Plating Thickness 31u inch
Polarization Key POLARIZED HOUSING SHRD CENTER
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL UL
Terminal Length 0.146 inch 0.146 inch
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 110
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Insertion Force-Max .7228 N
Withdrawl Force-Min .139 N

Compare PCN21A-110PA-2PF with alternatives

Compare HM11MS32B with alternatives