PCN1-S5-S5-S vs REM10-505S/ACTRL feature comparison

PCN1-S5-S5-S CUI Inc

Buy Now Datasheet

REM10-505S/ACTRL RECOM Power Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CUI INC RECOM POWER GMBH
Package Description SIP-6/4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2018-06-13
Samacsys Manufacturer CUI Inc.
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals EN
Efficiency (Main Output) 79% 84%
Input Voltage-Max 5.5 V 9 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PSIP-T4 R-PDIP-P6
JESD-609 Code e3 e3
Length 19.75 mm 31.8 mm
Line Regulation-Max 1.2% 0.2%
Load Regulation-Max 10% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 6
Operating Temperature-Max 100 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.2 A 2 A
Output Voltage-Max 5.15 V 5.5 V
Output Voltage-Min 4.85 V 4.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC PLASTIC/EPOXY
Package Code SIP DIP
Package Equivalence Code SIP4/6,.06
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 255
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.0265125 Vrms 0.0106 Vrms
Seated Height-Max 10.45 mm 10.7 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 5
Total Power Output-Max 1 W 10 W
Trim/Adjustable Output NO YES
Width 6.1 mm 20.3 mm
Base Number Matches 1 1
Warm-up Time 0.03 s

Compare PCN1-S5-S5-S with alternatives

Compare REM10-505S/ACTRL with alternatives