PCMP472J62564
vs
B32922C3564K784
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
PILKOR ELECTRONICS CO LTD
TDK CORP
Package Description
,
, 7143
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.80
Capacitance
0.56 µF
0.56 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Manufacturer Series
PCMP472
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Bulk
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
630 V
630 V
Reference Standard
IEC60384-16
Surface Mount
NO
Terminal Shape
WIRE
Base Number Matches
2
2
Rohs Code
Yes
Height
18.5 mm
Length
18 mm
Package Style
Radial
Rated (AC) Voltage (URac)
305 V
Series
B32922-7
Size Code
7143
Terminal Pitch
15 mm
Width
11 mm
Compare PCMP472J62564 with alternatives
Compare B32922C3564K784 with alternatives