PCMP472J62564 vs B32922C3564K000 feature comparison

PCMP472J62564 PILKOR Electronics Co Ltd

Buy Now Datasheet

B32922C3564K000 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer PILKOR ELECTRONICS CO LTD TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.56 µF 0.56 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Manufacturer Series PCMP472
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 630 V 630 V
Reference Standard IEC60384-16 IEC60384-14
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 2 2
Rohs Code Yes
Factory Lead Time 20 Weeks
Additional Feature SAFETY CLASS X2
JESD-609 Code e3
Rated (AC) Voltage (URac) 305 V
Terminal Finish Matte Tin (Sn)

Compare PCMP472J62564 with alternatives

Compare B32922C3564K000 with alternatives