PCMP384D2334 vs PHE450PR6330JR13 feature comparison

PCMP384D2334 World Products Inc

Buy Now Datasheet

PHE450PR6330JR13 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WORLD PRODUCTS INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.33 µF 0.33 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 500 V 600 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Reference Standard IEC60384-17
Surface Mount NO NO
Terminal Finish TIN MATTE TIN
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes

Compare PCMP384D2334 with alternatives

Compare PHE450PR6330JR13 with alternatives