PCMP3849A822 vs R73UN1820GY0-J feature comparison

PCMP3849A822 PILKOR Electronics Co Ltd

Buy Now Datasheet

R73UN1820GY0-J KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer PILKOR ELECTRONICS CO LTD KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.0082 µF 0.0082 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method AMMO PACK TR, 14 INCH
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 680 V 500 V
Rated (DC) Voltage (URdc) 2000 V 2000 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Rohs Code Yes
Additional Feature STANDARD: IEC60384-13
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare PCMP3849A822 with alternatives

Compare R73UN1820GY0-J with alternatives