PCMP38492362 vs PCMP38422362 feature comparison

PCMP38492362 World Products Inc

Buy Now Datasheet

PCMP38422362 World Products Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WORLD PRODUCTS INC WORLD PRODUCTS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.0036 µF 0.0036 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 680 V 700 V
Rated (DC) Voltage (URdc) 2000 V 2000 V
Reference Standard IEC60384-17 IEC60384-17
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape WIRE WIRE
Base Number Matches 2 2

Compare PCMP38492362 with alternatives

Compare PCMP38422362 with alternatives