PCMP372FR4105 vs PCMP372JL4105 feature comparison

PCMP372FR4105 PILKOR Electronics Co Ltd

Buy Now Datasheet

PCMP372JL4105 World Products Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer PILKOR ELECTRONICS CO LTD WORLD PRODUCTS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 1 µF 1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Manufacturer Series PCMP372
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 450 V 450 V
Reference Standard IEC60384-16 IEC60384-16
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 2 2
JESD-609 Code e3
Terminal Finish TIN

Compare PCMP372FR4105 with alternatives

Compare PCMP372JL4105 with alternatives