PCMP372D64224
vs
R71PI3220GY1-K
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
WORLD PRODUCTS INC
|
NISSEI ELECTRIC CO LTD
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.70
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Number of Terminals |
2
|
2
|
Base Number Matches |
2
|
2
|
Capacitance |
|
0.22 µF
|
Dielectric Material |
|
POLYPROPYLENE
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
|
10%
|
Operating Temperature-Max |
|
110 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Packing Method |
|
TR, 14 INCH
|
Positive Tolerance |
|
10%
|
Rated (AC) Voltage (URac) |
|
275 V
|
Rated (DC) Voltage (URdc) |
|
630 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN
|
Terminal Shape |
|
WIRE
|
|
|
|