PCM1796DBRG4 vs PCM1796DB feature comparison

PCM1796DBRG4 Texas Instruments

Buy Now Datasheet

PCM1796DB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SSOP SSOP
Package Description SSOP, SSOP28,.3 GREEN, PLASTIC, SSOP-28
Pin Count 28 28
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code 2'S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e4 e4
Length 10.2 mm 10.2 mm
Moisture Sensitivity Level 1 1
Number of Bits 24 24
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3 SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 2 mm
Supply Current-Max 23 mA 23 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.3 mm 5.3 mm
Base Number Matches 1 4
ECCN Code EAR99
Sample Rate 0.192 MHz

Compare PCM1796DBRG4 with alternatives

Compare PCM1796DB with alternatives