PCM120TR5-P vs PCL120TR5(N) feature comparison

PCM120TR5-P LEDtronics Inc

Buy Now Datasheet

PCL120TR5(N) LEDtronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LEDTRONICS INC LEDTRONICS INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 11 mcd 11 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK BULK
Peak Wavelength 635 nm 635 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Base Number Matches 1 1
Rohs Code No
Color@Wavelength Red
Forward Voltage-Max 2.8 V
JESD-609 Code e0
Overall Height 7.37 mm
Terminal Finish Tin/Lead (Sn/Pb)

Compare PCM120TR5-P with alternatives

Compare PCL120TR5(N) with alternatives