PCM120TR5-P
vs
PCL120TR5(N)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LEDTRONICS INC
LEDTRONICS INC
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
HIGH EFFICIENCY RED
HIGH EFFICIENCY RED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
11 mcd
11 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Packing Method
BULK
BULK
Peak Wavelength
635 nm
635 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Base Number Matches
1
10
Rohs Code
No
Color@Wavelength
Red
Forward Voltage-Max
2.8 V
JESD-609 Code
e0
Overall Height
7.37 mm
Terminal Finish
Tin/Lead (Sn/Pb)
Compare PCM120TR5-P with alternatives
Compare PCL120TR5(N) with alternatives