PCL2004-BG
vs
550-2205
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
DATA DISPLAY PRODUCTS
VCH INC
Package Description
8 PIN
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Category CO2 Kg
27.8
27.8
Compliance Temperature Grade
Commercial Extended: -20C to +85C
Industrial: -55C to +100C
EU RoHS Version
RoHS 2 (2011/65/EU)
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.10
Color
GREEN
Color@Wavelength
Green
Green
Configuration
SEPARATE, 4 ELEMENTS
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
10.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
4
Number of LEDs in Array
4
Number of Terminals
8
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-20 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
Overall Height
6.2 mm
6.6 mm
Packing Method
BULK
Peak Wavelength
565 nm
565 nm
Shape
ROUND
Size
5.1 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
60 deg
80 deg
Base Number Matches
2
3
Forward Current-Max
0.035 A
Forward Voltage-Max
3 V
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare PCL2004-BG with alternatives