PCL200-BR5V
vs
550-0507-010F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
DATA DISPLAY PRODUCTS
DIALIGHT CORP
Package Description
2PIN
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
RED
RED
Color@Wavelength
Red
Red
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE
Lens Type
DIFFUSED
TINTED DIFFUSED
Luminous Intensity-Nom
8.0 mcd
2.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
6.2 mm
6.22 mm
Packing Method
BULK
BULK
Peak Wavelength
635 nm
635 nm
Shape
ROUND
ROUND
Size
5.1 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
60 deg
60 deg
Base Number Matches
2
1
Samacsys Manufacturer
Dialight
Additional Feature
HIGH RELIABILITY
Forward Current-Max
0.015 A
JESD-609 Code
e1
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Compare PCL200-BR5V with alternatives
Compare 550-0507-010F with alternatives