PCL1254-BR
vs
551-0407-003F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISUAL COMMUNICATIONS COMPANY LLC
DIALIGHT CORP
Package Description
8PIN
6 PIN
Reach Compliance Code
unknown
compliant
Color
RED
RED
Configuration
SEPARATE, 4 ELEMENTS
SEPARATE, 3 ELEMENTS
Lens Type
DIFFUSED
Luminous Intensity-Nom
14.0 mcd
10.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
4
3
Number of Terminals
8
6
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
SINGLE COLOR LED
Overall Height
6.8 mm
7.11 mm
Packing Method
BULK
BULK
Peak Wavelength
635 nm
650 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
60 deg
45 deg
Base Number Matches
3
1
Pbfree Code
Yes
HTS Code
8541.40.20.00
Samacsys Manufacturer
Dialight
Additional Feature
HIGH RELIABILITY
Color@Wavelength
Red
Forward Current-Max
0.02 A
JESD-609 Code
e1
Number of LEDs in Array
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Compare PCL1254-BR with alternatives
Compare 551-0407-003F with alternatives