PCL120TR5(N)-140
vs
PCM120TR5(N)-P
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LEDTRONICS INC
|
LEDTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
HIGH EFFICIENCY RED
|
HIGH EFFICIENCY RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
11 mcd
|
11 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
635 nm
|
635 nm
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
T-1
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PCL120TR5(N)-140 with alternatives
Compare PCM120TR5(N)-P with alternatives