PCK2510SADH vs PI6C2510-133L feature comparison

PCK2510SADH Philips Semiconductors

Buy Now Datasheet

PI6C2510-133L Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS PERICOM SEMICONDUCTOR CORP
Package Description TSSOP, TSSOP24,.25 TSSOP, TSSOP24,.25
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e0
Max I(ol) 0.012 A
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP24,.25 TSSOP24,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Part Package Code TSSOP
Pin Count 24
ECCN Code EAR99
Family 6C
Input Conditioning STANDARD
Length 7.8 mm
Logic IC Type PLL BASED CLOCK DRIVER
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inverted Outputs
Number of True Outputs 10
Output Characteristics SERIES-RESISTOR
Same Edge Skew-Max (tskwd) 0.15 ns
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Technology CMOS
Width 4.4 mm
fmax-Min 150 MHz

Compare PI6C2510-133L with alternatives