PCK2002DL,112 vs PCK2002MDB,118 feature comparison

PCK2002DL,112 NXP Semiconductors

Buy Now Datasheet

PCK2002MDB,118 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SSOP SSOP
Package Description SSOP, SSOP48,.4 SSOP,
Pin Count 48 28
Manufacturer Package Code SOT370-1
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family PCK2000
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G48 R-PDSO-G28
JESD-609 Code e3
Length 15.875 mm 10.2 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.024 A
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 48 28
Number of True Outputs 18 10
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP48,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup 3.5 ns
Propagation Delay (tpd) 3.5 ns 3.5 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.5 ns 0.25 ns
Seated Height-Max 2.8 mm 2 mm
Supply Voltage-Max (Vsup) 3.465 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.5 mm 5.3 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare PCK2002DL,112 with alternatives

Compare PCK2002MDB,118 with alternatives