PCJ0J101MCL1GS vs PCF0J101MCL6GS feature comparison

PCJ0J101MCL1GS Nichicon Corporation

Buy Now Datasheet

PCF0J101MCL6GS Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , 2121 CHIP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00
Samacsys Manufacturer Nichicon
Additional Feature ESR IS MEASURED AT 100 KHZ ESR IS MEASURED AT 100 KHZ
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 24 mΩ 25 mΩ
Height 6 mm 6 mm
JESD-609 Code e4 e4
Leakage Current 0.126 mA 0.315 mA
Length 5.3 mm 5.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TAPE TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Reference Standard AEC-Q200 AEC-Q200
Ripple Current 2500 mA 2200 mA
Size Code 2121 2121
Surface Mount YES YES
Tan Delta 0.12 0.12
Terminal Finish Silver (Ag) Silver (Ag)
Terminal Shape FLAT FLAT
Width 5.3 mm 5.3 mm
Base Number Matches 1 1