PCIH38M9400A1 vs PCIH38M400A1 feature comparison

PCIH38M9400A1 Amphenol Positronic

Buy Now Datasheet

PCIH38M400A1 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD FLASH OVER NICKEL
Contact Gender MALE
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES
Mounting Type BOARD AND PANEL
Option GENERAL PURPOSE
Termination Type PRESS FIT
Total Number of Contacts 38
UL Flammability Code 94V-0
Base Number Matches 1 2
Samacsys Manufacturer Amphenol

Compare PCIH38M9400A1 with alternatives