PCIH38M300A2 vs GFSH928M93LN feature comparison

PCIH38M300A2 Amphenol Positronic

Buy Now Datasheet

GFSH928M93LN Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature POLARIZED COMPACTIBLE CONTACTS: MDS20G3N; MDS16G3N
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL
Contact Finish Termination TIN LEAD (200)
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYAMIDE
JESD-609 Code e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD AND PANEL BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER PRESS FIT
Total Number of Contacts 38 38
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare PCIH38M300A2 with alternatives

Compare GFSH928M93LN with alternatives