PCIH38M300A1/AA vs PCIH38M300A2 feature comparison

PCIH38M300A1/AA Amphenol Positronic

Buy Now Datasheet

PCIH38M300A2 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature POLARIZED POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD FLASH OVER NICKEL TIN LEAD (200)
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e4 e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD AND PANEL BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 38 38
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare PCIH38M300A1/AA with alternatives

Compare PCIH38M300A2 with alternatives