PCIH38F300C2 vs 10066440-135 feature comparison

PCIH38F300C2 Amphenol Positronic

Buy Now Datasheet

10066440-135 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL NOT SPECIFIED
Contact Finish Termination TIN LEAD (200)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD AND PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER WIRE
Total Number of Contacts 38 38
UL Flammability Code 94V-0
Base Number Matches 1 1
Board Mounting Option HOLE .138-.163
Body Depth 1.138 inch
Body Length 4.75 inch
Contact Arrangement S24P14
Contact Style HYBRID
Mounting Option 1 GUIDE PIN
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Reference Standard UL

Compare PCIH38F300C2 with alternatives

Compare 10066440-135 with alternatives