PCIH38F300A1
vs
GFSH109F94B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
POLARIZED
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL
Contact Finish Termination
GOLD FLASH OVER NICKEL
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYAMIDE
JESD-609 Code
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
BOARD AND PANEL
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
PRESS FIT
Total Number of Contacts
38
38
UL Flammability Code
94V-0
94V-0
Base Number Matches
4
1
Compare PCIH38F300A1 with alternatives
Compare GFSH109F94B with alternatives