PCIE-LP-16-01-L-DV-A-K vs PCIE-LP-16-01-F-DV-A feature comparison

PCIE-LP-16-01-L-DV-A-K Samtec Inc

Buy Now Datasheet

PCIE-LP-16-01-F-DV-A Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Board Mounting Option PEG PEG
Body Breadth 0.348 inch 0.348 inch
Body Depth 0.314 inch 0.314 inch
Body Length 3.567 inch 3.567 inch
Body/Shell Style SOCKET SOCKET
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LCP LCP
Mating Contact Pitch 0.039 inch 0.039 inch
Mating Contact Row Spacing 0.022 inch 0.022 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.8 mm 3.8 mm
Plating Thickness 10u inch 3u inch
Polarization Key POLARIZATION NOTCH POLARIZATION NOTCH
Rated Current (Signal) 2.1 A 2.1 A
Reference Standard UL UL
Terminal Pitch 1 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 164 164
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Samacsys Manufacturer SAMTEC

Compare PCIE-LP-16-01-L-DV-A-K with alternatives

Compare PCIE-LP-16-01-F-DV-A with alternatives